
126549 | |
|---|---|
DigiKey Part Number | 345-126549-ND |
Manufacturer | |
Manufacturer Product Number | 126549 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | - | |
Shape | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 8,91800 € | 89,18 € |
| 25 | 8,49440 € | 212,36 € |
| 50 | 8,18720 € | 409,36 € |
| 100 | 7,89100 € | 789,10 € |
| 300 | 7,44253 € | 2.232,76 € |
| 500 | 7,24252 € | 3.621,26 € |
| 1.000 | 6,97941 € | 6.979,41 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

