
126513 | |
|---|---|
DigiKey Part Number | 345-126513-ND |
Manufacturer | |
Manufacturer Product Number | 126513 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | - | |
Shape | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 9,86500 € | 98,65 € |
| 25 | 9,39680 € | 234,92 € |
| 50 | 9,05680 € | 452,84 € |
| 100 | 8,72890 € | 872,89 € |
| 300 | 8,23280 € | 2.469,84 € |
| 500 | 8,01146 € | 4.005,73 € |
| 1.000 | 7,72035 € | 7.720,35 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |

