126038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126366

DigiKey Part Number
345-126366-ND
Manufacturer
Manufacturer Product Number
126366
Description
FLATTENED, COPPER HEATPIPE, SINT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Attachment Method
-
Shape
-
Power - Cooling
-
Thermal Resistance
-
Wick Type
-
Length
-
Width
-
Height
-
Diameter
-
Operating Temperature
-
Features
-
Material
-
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,73600 €1.573,60 €
Manufacturers Standard Package
Unit Price without VAT:15,73600 €
Unit Price with VAT:18,72584 €