
126352 | |
|---|---|
DigiKey Part Number | 345-126352-ND |
Manufacturer | |
Manufacturer Product Number | 126352 |
Description | FLATTENED, COPPER HEATPIPE, SINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | - | |
Shape | - | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | - | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,90000 € | 14,90 € |
| 10 | 13,18800 € | 131,88 € |
| 25 | 12,56120 € | 314,03 € |
| 50 | 12,10660 € | 605,33 € |
| 100 | 11,66810 € | 1.166,81 € |
| 300 | 11,00453 € | 3.301,36 € |
| 500 | 10,70862 € | 5.354,31 € |
| Unit Price without VAT: | 14,90000 € |
|---|---|
| Unit Price with VAT: | 17,73100 € |

