
126271 | |
|---|---|
DigiKey Part Number | 345-126271-ND |
Manufacturer | |
Manufacturer Product Number | 126271 |
Description | HEAT PIPE FLAT 4.2X5.46X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.215" (5.46mm) | |
Height | 0.165" (4.20mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,99400 € | 69,94 € |
| 25 | 6,66200 € | 166,55 € |
| 50 | 6,42100 € | 321,05 € |
| 100 | 6,18860 € | 618,86 € |
| 300 | 5,83707 € | 1.751,12 € |
| 500 | 5,68028 € | 2.840,14 € |
| 1.000 | 5,47402 € | 5.474,02 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

