
126263 | |
|---|---|
DigiKey Part Number | 345-126263-ND |
Manufacturer | |
Manufacturer Product Number | 126263 |
Description | HEAT PIPE FLAT 4X16.57X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.652" (16.57mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 10 | 13,78300 € | 137,83 € |
| 25 | 13,12720 € | 328,18 € |
| 50 | 12,65240 € | 632,62 € |
| 100 | 12,19410 € | 1.219,41 € |
| 300 | 11,50067 € | 3.450,20 € |
| 500 | 11,19132 € | 5.595,66 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,54020 € |

