
126261 | |
|---|---|
DigiKey Part Number | 345-126261-ND |
Manufacturer | |
Manufacturer Product Number | 126261 |
Description | HEAT PIPE FLAT 4X16.57X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.652" (16.57mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 11,91400 € | 119,14 € |
| 25 | 11,34840 € | 283,71 € |
| 50 | 10,93780 € | 546,89 € |
| 100 | 10,54180 € | 1.054,18 € |
| 300 | 9,94247 € | 2.982,74 € |
| 500 | 9,67508 € | 4.837,54 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

