
126259 | |
|---|---|
DigiKey Part Number | 345-126259-ND |
Manufacturer | |
Manufacturer Product Number | 126259 |
Description | HEAT PIPE FLAT 4X16.57X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.652" (16.57mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 10,07900 € | 100,79 € |
| 25 | 9,60040 € | 240,01 € |
| 50 | 9,25320 € | 462,66 € |
| 100 | 8,91830 € | 891,83 € |
| 300 | 8,41130 € | 2.523,39 € |
| 500 | 8,18518 € | 4.092,59 € |
| 1.000 | 7,88774 € | 7.887,74 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

