
126256 | |
|---|---|
DigiKey Part Number | 345-126256-ND |
Manufacturer | |
Manufacturer Product Number | 126256 |
Description | HEAT PIPE FLAT 4X13.42X550MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 21.654" (550.00mm) | |
Width | 0.528" (13.42mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,04040 € | 1.304,04 € |
| Unit Price without VAT: | 13,04040 € |
|---|---|
| Unit Price with VAT: | 15,51808 € |

