
126255 | |
|---|---|
DigiKey Part Number | 345-126255-ND |
Manufacturer | |
Manufacturer Product Number | 126255 |
Description | HEAT PIPE FLAT 4X13.42X500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 19.685" (500.00mm) |
Packaging Bulk | Width 0.528" (13.42mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| 10 | 14,24400 € | 142,44 € |
| 25 | 13,56760 € | 339,19 € |
| 50 | 13,07660 € | 653,83 € |
| 100 | 12,60290 € | 1.260,29 € |
| 300 | 11,88603 € | 3.565,81 € |
| 500 | 11,56632 € | 5.783,16 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |

