
126254 | |
|---|---|
DigiKey Part Number | 345-126254-ND |
Manufacturer | |
Manufacturer Product Number | 126254 |
Description | HEAT PIPE FLAT 4X13.42X450MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 17.717" (450.00mm) |
Packaging Bulk | Width 0.528" (13.42mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,30320 € | 1.230,32 € |
| Unit Price without VAT: | 12,30320 € |
|---|---|
| Unit Price with VAT: | 14,64081 € |

