
126253 | |
|---|---|
DigiKey Part Number | 345-126253-ND |
Manufacturer | |
Manufacturer Product Number | 126253 |
Description | HEAT PIPE FLAT 4X13.42X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.528" (13.42mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 12,65800 € | 126,58 € |
| 25 | 12,05600 € | 301,40 € |
| 50 | 11,61980 € | 580,99 € |
| 100 | 11,19910 € | 1.119,91 € |
| 300 | 10,56227 € | 3.168,68 € |
| 500 | 10,27818 € | 5.139,09 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

