
126252 | |
|---|---|
DigiKey Part Number | 345-126252-ND |
Manufacturer | |
Manufacturer Product Number | 126252 |
Description | HEAT PIPE FLAT 4X13.42X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.528" (13.42mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 11,86000 € | 118,60 € |
| 25 | 11,29600 € | 282,40 € |
| 50 | 10,88760 € | 544,38 € |
| 100 | 10,49330 € | 1.049,33 € |
| 300 | 9,89667 € | 2.969,00 € |
| 500 | 9,63050 € | 4.815,25 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |

