
126251 | |
|---|---|
DigiKey Part Number | 345-126251-ND |
Manufacturer | |
Manufacturer Product Number | 126251 |
Description | HEAT PIPE FLAT 4X13.42X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.528" (13.42mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 10 | 13,46100 € | 134,61 € |
| 25 | 12,82120 € | 320,53 € |
| 50 | 12,35740 € | 617,87 € |
| 100 | 11,90980 € | 1.190,98 € |
| 300 | 11,23253 € | 3.369,76 € |
| 500 | 10,93042 € | 5.465,21 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

