
126249 | |
|---|---|
DigiKey Part Number | 345-126249-ND |
Manufacturer | |
Manufacturer Product Number | 126249 |
Description | HEAT PIPE FLAT 4X13.42X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.528" (13.42mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 10 | 11,32600 € | 113,26 € |
| 25 | 10,78800 € | 269,70 € |
| 50 | 10,39760 € | 519,88 € |
| 100 | 10,02120 € | 1.002,12 € |
| 300 | 9,45143 € | 2.835,43 € |
| 500 | 9,19734 € | 4.598,67 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 15,23200 € |

