
126247 | |
|---|---|
DigiKey Part Number | 345-126247-ND |
Manufacturer | |
Manufacturer Product Number | 126247 |
Description | HEAT PIPE FLAT 4X13.42X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.528" (13.42mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,51300 € | 95,13 € |
| 25 | 9,06120 € | 226,53 € |
| 50 | 8,73360 € | 436,68 € |
| 100 | 8,41750 € | 841,75 € |
| 300 | 7,93910 € | 2.381,73 € |
| 500 | 7,72572 € | 3.862,86 € |
| 1.000 | 7,44500 € | 7.445,00 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

