
126237 | |
|---|---|
DigiKey Part Number | 345-126237-ND |
Manufacturer | |
Manufacturer Product Number | 126237 |
Description | HEAT PIPE FLAT 4X10.29X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.405" (10.29mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 7,43000 € | 74,30 € |
| 25 | 7,07680 € | 176,92 € |
| 50 | 6,82080 € | 341,04 € |
| 100 | 6,57400 € | 657,40 € |
| 300 | 6,20057 € | 1.860,17 € |
| 500 | 6,03398 € | 3.016,99 € |
| 1.000 | 5,81486 € | 5.814,86 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

