
126236 | |
|---|---|
DigiKey Part Number | 345-126236-ND |
Manufacturer | |
Manufacturer Product Number | 126236 |
Description | HEAT PIPE FLAT 4X10.29X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.405" (10.29mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,65200 € | 76,52 € |
| 25 | 7,28880 € | 182,22 € |
| 50 | 7,02520 € | 351,26 € |
| 100 | 6,77100 € | 677,10 € |
| 300 | 6,38627 € | 1.915,88 € |
| 500 | 6,21470 € | 3.107,35 € |
| 1.000 | 5,98898 € | 5.988,98 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

