
126232 | |
|---|---|
DigiKey Part Number | 345-126232-ND |
Manufacturer | |
Manufacturer Product Number | 126232 |
Description | HEAT PIPE FLAT 4X7.14X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.281" (7.14mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 8,00700 € | 80,07 € |
| 25 | 7,62720 € | 190,68 € |
| 50 | 7,35120 € | 367,56 € |
| 100 | 7,08510 € | 708,51 € |
| 300 | 6,68257 € | 2.004,77 € |
| 500 | 6,50302 € | 3.251,51 € |
| 1.000 | 6,26680 € | 6.266,80 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

