
126231 | |
|---|---|
DigiKey Part Number | 345-126231-ND |
Manufacturer | |
Manufacturer Product Number | 126231 |
Description | HEAT PIPE FLAT 4X7.14X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.281" (7.14mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,37800 € | 73,78 € |
| 25 | 7,02800 € | 175,70 € |
| 50 | 6,77380 € | 338,69 € |
| 100 | 6,52870 € | 652,87 € |
| 300 | 6,15777 € | 1.847,33 € |
| 500 | 5,99238 € | 2.996,19 € |
| 1.000 | 5,77473 € | 5.774,73 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

