
126229 | |
|---|---|
DigiKey Part Number | 345-126229-ND |
Manufacturer | |
Manufacturer Product Number | 126229 |
Description | HEAT PIPE FLAT 4X7.14X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.281" (7.14mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,63600 € | 66,36 € |
| 25 | 6,32080 € | 158,02 € |
| 50 | 6,09220 € | 304,61 € |
| 100 | 5,87180 € | 587,18 € |
| 300 | 5,53830 € | 1.661,49 € |
| 500 | 5,38954 € | 2.694,77 € |
| 1.000 | 5,19387 € | 5.193,87 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

