
126221 | |
|---|---|
DigiKey Part Number | 345-126221-ND |
Manufacturer | |
Manufacturer Product Number | 126221 |
Description | HEAT PIPE FLAT 4X5.57X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.219" (5.57mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,69100 € | 66,91 € |
| 25 | 6,37320 € | 159,33 € |
| 50 | 6,14300 € | 307,15 € |
| 100 | 5,92070 € | 592,07 € |
| 300 | 5,58433 € | 1.675,30 € |
| 500 | 5,43434 € | 2.717,17 € |
| 1.000 | 5,23702 € | 5.237,02 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

