
126180 | |
|---|---|
DigiKey Part Number | 345-126180-ND |
Manufacturer | |
Manufacturer Product Number | 126180 |
Description | HEAT PIPE FLAT 3.5X7.43X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.293" (7.43mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,94220 € | 594,22 € |
| Unit Price without VAT: | 5,94220 € |
|---|---|
| Unit Price with VAT: | 7,07122 € |

