
126170 | |
|---|---|
DigiKey Part Number | 345-126170-ND |
Manufacturer | |
Manufacturer Product Number | 126170 |
Description | HEAT PIPE FLAT 3.5X4.29X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.169" (4.29mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,59600 € | 75,96 € |
| 25 | 7,23520 € | 180,88 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

