
126146 | |
|---|---|
DigiKey Part Number | 345-126146-ND |
Manufacturer | |
Manufacturer Product Number | 126146 |
Description | HEAT PIPE FLAT 3.2X13.88X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.546" (13.88mm) |
Part Status Active | Height 0.126" (3.20mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 10,10600 € | 101,06 € |
| 25 | 9,62600 € | 240,65 € |
| 50 | 9,27780 € | 463,89 € |
| 100 | 8,94210 € | 894,21 € |
| 300 | 8,43377 € | 2.530,13 € |
| 500 | 8,20706 € | 4.103,53 € |
| 1.000 | 7,90879 € | 7.908,79 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |

