
126129 | |
|---|---|
DigiKey Part Number | 345-126129-ND |
Manufacturer | |
Manufacturer Product Number | 126129 |
Description | HEAT PIPE FLAT 3.2X7.6X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.299" (7.60mm) | |
Height | 0.126" (3.20mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,40070 € | 640,07 € |
| Unit Price without VAT: | 6,40070 € |
|---|---|
| Unit Price with VAT: | 7,61683 € |

