
126125 | |
|---|---|
DigiKey Part Number | 345-126125-ND |
Manufacturer | |
Manufacturer Product Number | 126125 |
Description | HEAT PIPE FLAT 3.2X6.03X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.237" (6.03mm) |
Part Status Active | Height 0.126" (3.20mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,91850 € | 791,85 € |
| Unit Price without VAT: | 7,91850 € |
|---|---|
| Unit Price with VAT: | 9,42302 € |

