
126124 | |
|---|---|
DigiKey Part Number | 345-126124-ND |
Manufacturer | |
Manufacturer Product Number | 126124 |
Description | HEAT PIPE FLAT 3.2X6.03X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 11.811" (300.00mm) |
Packaging Bulk | Width 0.237" (6.03mm) |
Part Status Active | Height 0.126" (3.20mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,36100 € | 83,61 € |
| 25 | 7,96440 € | 199,11 € |
| 50 | 7,67620 € | 383,81 € |
| 100 | 7,39850 € | 739,85 € |
| 300 | 6,97803 € | 2.093,41 € |
| 500 | 6,79056 € | 3.395,28 € |
| 1.000 | 6,54391 € | 6.543,91 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

