
126110 | |
|---|---|
DigiKey Part Number | 345-126110-ND |
Manufacturer | |
Manufacturer Product Number | 126110 |
Description | HEAT PIPE FLAT 3X17.14X400MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.675" (17.14mm) |
Part Status Obsolete | Height 0.118" (3.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |

