
126088 | |
|---|---|
DigiKey Part Number | 345-126088-ND |
Manufacturer | |
Manufacturer Product Number | 126088 |
Description | HEAT PIPE FLAT 3X10.85X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.427" (10.85mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,60690 € | 960,69 € |
| Unit Price without VAT: | 9,60690 € |
|---|---|
| Unit Price with VAT: | 11,43221 € |

