
126086 | |
|---|---|
DigiKey Part Number | 345-126086-ND |
Manufacturer | |
Manufacturer Product Number | 126086 |
Description | HEAT PIPE FLAT 3X10.85X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.427" (10.85mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 10,71000 € | 107,10 € |
| 25 | 10,20160 € | 255,04 € |
| 50 | 9,83240 € | 491,62 € |
| 100 | 9,47660 € | 947,66 € |
| 300 | 8,93790 € | 2.681,37 € |
| 500 | 8,69758 € | 4.348,79 € |
| 1.000 | 8,38148 € | 8.381,48 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

