
126080 | |
|---|---|
DigiKey Part Number | 345-126080-ND |
Manufacturer | |
Manufacturer Product Number | 126080 |
Description | HEAT PIPE FLAT 3X7.71X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | 0.304" (7.71mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 9,28300 € | 92,83 € |
| 25 | 8,84280 € | 221,07 € |
| 50 | 8,52280 € | 426,14 € |
| 100 | 8,21430 € | 821,43 € |
| 300 | 7,74747 € | 2.324,24 € |
| 500 | 7,53924 € | 3.769,62 € |
| 1.000 | 7,26530 € | 7.265,30 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

