
126068 | |
|---|---|
DigiKey Part Number | 345-126068-ND |
Manufacturer | |
Manufacturer Product Number | 126068 |
Description | HEAT PIPE FLAT 3X6.14X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.242" (6.14mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,33700 € | 73,37 € |
| 25 | 6,98880 € | 174,72 € |
| 50 | 6,73600 € | 336,80 € |
| 100 | 6,49230 € | 649,23 € |
| 300 | 6,12347 € | 1.837,04 € |
| 500 | 5,95896 € | 2.979,48 € |
| 1.000 | 5,74256 € | 5.742,56 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |











