
126064 | |
|---|---|
DigiKey Part Number | 345-126064-ND |
Manufacturer | |
Manufacturer Product Number | 126064 |
Description | HEAT PIPE FLAT 3X4.57X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.180" (4.57mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,84500 € | 78,45 € |
| 25 | 7,47280 € | 186,82 € |
| 50 | 7,20260 € | 360,13 € |
| 100 | 6,94190 € | 694,19 € |
| 300 | 6,54750 € | 1.964,25 € |
| 500 | 6,37162 € | 3.185,81 € |
| 1.000 | 6,14022 € | 6.140,22 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

