
126058 | |
|---|---|
DigiKey Part Number | 345-126058-ND |
Manufacturer | |
Manufacturer Product Number | 126058 |
Description | HEAT PIPE FLAT 2.7X11.03X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.434" (11.03mm) |
Part Status Active | Height 0.106" (2.70mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,17500 € | 917,50 € |
| Unit Price without VAT: | 9,17500 € |
|---|---|
| Unit Price with VAT: | 10,91825 € |

