
126046 | |
|---|---|
DigiKey Part Number | 345-126046-ND |
Manufacturer | |
Manufacturer Product Number | 126046 |
Description | HEAT PIPE FLAT 2.7X7.88X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.310" (7.88mm) |
Part Status Active | Height 0.106" (2.70mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,87000 € | 68,70 € |
| 25 | 6,54400 € | 163,60 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

