
126044 | |
|---|---|
DigiKey Part Number | 345-126044-ND |
Manufacturer | |
Manufacturer Product Number | 126044 |
Description | HEAT PIPE FLAT 2.7X7.88X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | 0.310" (7.88mm) | |
Height | 0.106" (2.70mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,81700 € | 68,17 € |
| 25 | 6,49320 € | 162,33 € |
| 50 | 6,25860 € | 312,93 € |
| 100 | 6,03220 € | 603,22 € |
| 300 | 5,68957 € | 1.706,87 € |
| 500 | 5,53674 € | 2.768,37 € |
| 1.000 | 5,33571 € | 5.335,71 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

