
126040 | |
|---|---|
DigiKey Part Number | 345-126040-ND |
Manufacturer | |
Manufacturer Product Number | 126040 |
Description | HEAT PIPE FLAT 2.7X6.31X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.248" (6.31mm) |
Part Status Active | Height 0.106" (2.70mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 7,69300 € | 76,93 € |
| 25 | 7,32800 € | 183,20 € |
| 50 | 7,06280 € | 353,14 € |
| 100 | 6,80730 € | 680,73 € |
| 300 | 6,42050 € | 1.926,15 € |
| 500 | 6,24798 € | 3.123,99 € |
| 1.000 | 6,02107 € | 6.021,07 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

