
126035 | |
|---|---|
DigiKey Part Number | 345-126035-ND |
Manufacturer | |
Manufacturer Product Number | 126035 |
Description | HEAT PIPE FLAT 2.7X4.74X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.187" (4.74mm) |
Part Status Active | Height 0.106" (2.70mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,09390 € | 709,39 € |
| Unit Price without VAT: | 7,09390 € |
|---|---|
| Unit Price with VAT: | 8,44174 € |

