
126033 | |
|---|---|
DigiKey Part Number | 345-126033-ND |
Manufacturer | |
Manufacturer Product Number | 126033 |
Description | HEAT PIPE FLAT 2.7X4.74X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.187" (4.74mm) | |
Height | 0.106" (2.70mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,89800 € | 68,98 € |
| 25 | 6,57000 € | 164,25 € |
| 50 | 6,33260 € | 316,63 € |
| 100 | 6,10340 € | 610,34 € |
| 300 | 5,75670 € | 1.727,01 € |
| 500 | 5,60206 € | 2.801,03 € |
| 1.000 | 5,39866 € | 5.398,66 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

