
126024 | |
|---|---|
DigiKey Part Number | 345-126024-ND |
Manufacturer | |
Manufacturer Product Number | 126024 |
Description | HEAT PIPE FLAT 2.5X11.14X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.439" (11.14mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,47000 € | 84,70 € |
| 25 | 8,06800 € | 201,70 € |
| 50 | 7,77620 € | 388,81 € |
| 100 | 7,49480 € | 749,48 € |
| 300 | 7,06883 € | 2.120,65 € |
| 500 | 6,87888 € | 3.439,44 € |
| 1.000 | 6,62902 € | 6.629,02 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

