
126021 | |
|---|---|
DigiKey Part Number | 345-126021-ND |
Manufacturer | |
Manufacturer Product Number | 126021 |
Description | HEAT PIPE FLAT 2.5X8X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Height 0.098" (2.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 9,28300 € | 92,83 € |
| 25 | 8,84280 € | 221,07 € |
| 50 | 8,52280 € | 426,14 € |
| 100 | 8,21430 € | 821,43 € |
| 300 | 7,74747 € | 2.324,24 € |
| 500 | 7,53924 € | 3.769,62 € |
| 1.000 | 7,26530 € | 7.265,30 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |

