
126014 | |
|---|---|
DigiKey Part Number | 345-126014-ND |
Manufacturer | |
Manufacturer Product Number | 126014 |
Description | HEAT PIPE FLAT 2.5X8X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 6,73200 € | 67,32 € |
| 25 | 6,41280 € | 160,32 € |
| 50 | 6,18080 € | 309,04 € |
| 100 | 5,95720 € | 595,72 € |
| 300 | 5,61883 € | 1.685,65 € |
| 500 | 5,46790 € | 2.733,95 € |
| 1.000 | 5,26937 € | 5.269,37 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

