
126012 | |
|---|---|
DigiKey Part Number | 345-126012-ND |
Manufacturer | |
Manufacturer Product Number | 126012 |
Description | HEAT PIPE FLAT 2.5X6.43X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 11.811" (300.00mm) | |
Width | 0.253" (6.43mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,36100 € | 83,61 € |
| 25 | 7,96440 € | 199,11 € |
| 50 | 7,67620 € | 383,81 € |
| 100 | 7,39850 € | 739,85 € |
| 300 | 6,97803 € | 2.093,41 € |
| 500 | 6,79056 € | 3.395,28 € |
| 1.000 | 6,54391 € | 6.543,91 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

