Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126005

DigiKey Part Number
345-126005-ND
Manufacturer
Manufacturer Product Number
126005
Description
HEAT PIPE FLAT 2.5X4.86X200MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wick Type
Sintered
Manufacturer
Wakefield Thermal Solutions
Length
7.874" (200.00mm)
Packaging
Bulk
Width
0.191" (4.86mm)
Part Status
Active
Height
0.098" (2.50mm)
Type
Heat Pipe
Material
Copper
Attachment Method
Epoxy or Solder
Working Fluid
Distilled Water
Shape
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,86000 €8,86 €
107,84400 €78,44 €
257,47080 €186,77 €
507,20080 €360,04 €
1006,94020 €694,02 €
3006,54590 €1.963,77 €
5006,37004 €3.185,02 €
1.0006,13866 €6.138,66 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €