
126000 | |
|---|---|
DigiKey Part Number | 345-126000-ND |
Manufacturer | |
Manufacturer Product Number | 126000 |
Description | HEAT PIPE FLAT 2.5X3.29X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.130" (3.29mm) |
Part Status Active | Height 0.098" (2.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,47400 € | 74,74 € |
| 25 | 7,11920 € | 177,98 € |
| 50 | 6,86200 € | 343,10 € |
| 100 | 6,61350 € | 661,35 € |
| 300 | 6,23780 € | 1.871,34 € |
| 500 | 6,07022 € | 3.035,11 € |
| 1.000 | 5,84979 € | 5.849,79 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

