
125995 | |
|---|---|
DigiKey Part Number | 345-125995-ND |
Manufacturer | |
Manufacturer Product Number | 125995 |
Description | HEAT PIPE FLAT 2X6.71X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.264" (6.71mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 8,02100 € | 80,21 € |
| 25 | 7,64000 € | 191,00 € |
| 50 | 7,36380 € | 368,19 € |
| 100 | 7,09720 € | 709,72 € |
| 300 | 6,69397 € | 2.008,19 € |
| 500 | 6,51410 € | 3.257,05 € |
| 1.000 | 6,27750 € | 6.277,50 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

