
125992 | |
|---|---|
DigiKey Part Number | 345-125992-ND |
Manufacturer | |
Manufacturer Product Number | 125992 |
Description | HEAT PIPE FLAT 2X6.71X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.264" (6.71mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,99400 € | 69,94 € |
| 25 | 6,66200 € | 166,55 € |
| 50 | 6,42100 € | 321,05 € |
| 100 | 6,18860 € | 618,86 € |
| 300 | 5,83707 € | 1.751,12 € |
| 500 | 5,68028 € | 2.840,14 € |
| 1.000 | 5,47402 € | 5.474,02 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

