
125990 | |
|---|---|
DigiKey Part Number | 345-125990-ND |
Manufacturer | |
Manufacturer Product Number | 125990 |
Description | HEAT PIPE FLAT 2X5.14X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.202" (5.14mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 8,15700 € | 81,57 € |
| 25 | 7,76960 € | 194,24 € |
| 50 | 7,48880 € | 374,44 € |
| 100 | 7,21780 € | 721,78 € |
| 300 | 6,80763 € | 2.042,29 € |
| 500 | 6,62474 € | 3.312,37 € |
| 1.000 | 6,38413 € | 6.384,13 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

