
125989 | |
|---|---|
DigiKey Part Number | 345-125989-ND |
Manufacturer | |
Manufacturer Product Number | 125989 |
Description | HEAT PIPE FLAT 2X5.14X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.202" (5.14mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 7,84400 € | 78,44 € |
| 25 | 7,47080 € | 186,77 € |
| 50 | 7,20080 € | 360,04 € |
| 100 | 6,94020 € | 694,02 € |
| 300 | 6,54590 € | 1.963,77 € |
| 500 | 6,37004 € | 3.185,02 € |
| 1.000 | 6,13866 € | 6.138,66 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

